



415-0031-024 | |
|---|---|
DigiKey Part Number | J3924-ND |
Manufacturer | |
Manufacturer Product Number | 415-0031-024 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 12.4 GHz |
1st Connector Mounting Type Panel Mount | Color Gray |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Features Shielded |
2nd Connector SMA Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,07000 Kč | 477,07 Kč |
| 10 | 405,49200 Kč | 4 054,92 Kč |
| 25 | 380,09720 Kč | 9 502,43 Kč |
| 50 | 361,95520 Kč | 18 097,76 Kč |
| 100 | 344,69060 Kč | 34 469,06 Kč |
| 250 | 323,12900 Kč | 80 782,25 Kč |
| 500 | 307,72694 Kč | 153 863,47 Kč |
| Unit Price without VAT: | 477,07000 Kč |
|---|---|
| Unit Price with VAT: | 577,25470 Kč |






