UF5404GP-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,13476 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,31593 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,13476 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,49903 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 179
Unit Price: 76,64000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 135
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 431
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,49138 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 495
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,64019 Kč
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5404GP-BP

DigiKey Part Number
353-UF5404GP-BP-ND
Manufacturer
Manufacturer Product Number
UF5404GP-BP
Description
DIODE STANDARD 400V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 0002,21184 Kč26 542,08 Kč
Unit Price without VAT:2,21184 Kč
Unit Price with VAT:2,67633 Kč