


HER305G-TP | |
|---|---|
DigiKey Part Number | HER305G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER305G-TP |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,31593 Kč | 3 979,12 Kč |
| 2 400 | 2,99615 Kč | 7 190,76 Kč |
| 3 600 | 2,83310 Kč | 10 199,16 Kč |
| 6 000 | 2,64974 Kč | 15 898,44 Kč |
| 8 400 | 2,54113 Kč | 21 345,49 Kč |
| 12 000 | 2,43554 Kč | 29 226,48 Kč |
| 30 000 | 2,20375 Kč | 66 112,50 Kč |
| 60 000 | 2,09980 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 3,31593 Kč |
|---|---|
| Unit Price with VAT: | 4,01228 Kč |


