
EGP30G | |
|---|---|
DigiKey Part Number | EGP30GTR-ND - Tape & Reel (TR) EGP30GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 100 | 13,12790 Kč | 1 312,79 Kč |
| 500 | 10,25794 Kč | 5 128,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 8,39752 Kč | 10 496,90 Kč |
| 2 500 | 7,71710 Kč | 19 292,75 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


