Diode 400 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP51G-E3/C

DigiKey Part Number
EGP51G-E3/CGITR-ND - Tape & Reel (TR)
EGP51G-E3/CGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP51G-E3/C
Description
DIODE STANDARD 400V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
48pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1049,97500 Kč499,75 Kč
10034,78110 Kč3 478,11 Kč
50028,28724 Kč14 143,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40025,31204 Kč35 436,86 Kč
2 80023,70052 Kč66 361,46 Kč
4 20022,87987 Kč96 095,45 Kč
7 00022,63848 Kč158 469,36 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč