Diode 400 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER504_R2_00001

DigiKey Part Number
3757-ER504_R2_00001TR-ND - Tape & Reel (TR)
3757-ER504_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ER504_R2_00001
Description
DIODE STANDARD 400V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,34400 Kč93,44 Kč
1005,99070 Kč599,07 Kč
5004,54270 Kč2 271,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2503,94158 Kč4 926,98 Kč
2 5003,56924 Kč8 923,10 Kč
3 7503,37945 Kč12 672,94 Kč
6 2503,16606 Kč19 787,88 Kč
8 7503,03967 Kč26 597,11 Kč
12 5002,91681 Kč36 460,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč