
EGP51G-E3/C | |
|---|---|
DigiKey Part Number | EGP51G-E3/CGITR-ND - Tape & Reel (TR) EGP51G-E3/CGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP51G-E3/C |
Description | DIODE STANDARD 400V 5A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 48pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 15,87200 Kč | 158,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 13,58552 Kč | 19 019,73 Kč |
| 2 800 | 13,19835 Kč | 36 955,38 Kč |
| 4 200 | 12,97291 Kč | 54 486,22 Kč |
| 7 000 | 12,95892 Kč | 90 712,44 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |

