


SRV05-4L-TP | |
|---|---|
DigiKey Part Number | SRV05-4L-TPMSTR-ND - Tape & Reel (TR) SRV05-4L-TPMSCT-ND - Cut Tape (CT) SRV05-4L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4L-TP |
Description | TVS DIODE 5VWM 17.5VC SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | SRV05-4L-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,72460 Kč | 472,46 Kč |
| 500 | 3,69564 Kč | 1 847,82 Kč |
| 1 000 | 3,25469 Kč | 3 254,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 6 000 | 3,15590 Kč | 18 935,40 Kč |
| 9 000 | 3,00432 Kč | 27 038,88 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| 21 000 | 2,73311 Kč | 57 395,31 Kč |
| 30 000 | 2,63507 Kč | 79 052,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











