
A768MS227M1GLAV022 | |
|---|---|
DigiKey Part Number | 399-A768MS227M1GLAV022TR-ND - Tape & Reel (TR) 399-A768MS227M1GLAV022CT-ND - Cut Tape (CT) 399-A768MS227M1GLAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS227M1GLAV022 |
Description | CAP ALUM POLY 220UF 20% 40V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS227M1GLAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 43,73900 Kč | 437,39 Kč |
| 50 | 34,73900 Kč | 1 736,95 Kč |
| 100 | 31,90440 Kč | 3 190,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,58403 Kč | 11 033,61 Kč |
| 800 | 25,95563 Kč | 20 764,50 Kč |
| 1 200 | 25,13373 Kč | 30 160,48 Kč |
| 2 000 | 24,21826 Kč | 48 436,52 Kč |
| 2 800 | 23,68027 Kč | 66 304,76 Kč |
| 4 000 | 23,16059 Kč | 92 642,36 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |









