9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF5.0A-TP

DigiKey Part Number
SMF5.0A-TPMSTR-ND - Tape & Reel (TR)
SMF5.0A-TPMSCT-ND - Cut Tape (CT)
SMF5.0A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF5.0A-TP
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,77200 Kč27,72 Kč
1001,72180 Kč172,18 Kč
5001,53286 Kč766,43 Kč
1 0001,51186 Kč1 511,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,46986 Kč3 674,65 Kč
5 0001,28088 Kč6 404,40 Kč
7 5001,25526 Kč9 414,45 Kč
12 5000,93436 Kč11 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč