Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMD16PB-TP | |
|---|---|
DigiKey Part Number | 353-SMD16PB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD16PB-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,03381 Kč | 2 584,52 Kč |
| 5 000 | 0,92422 Kč | 4 621,10 Kč |
| 7 500 | 0,86830 Kč | 6 512,25 Kč |
| 12 500 | 0,80541 Kč | 10 067,62 Kč |
| 17 500 | 0,76813 Kč | 13 442,27 Kč |
| 25 000 | 0,73187 Kč | 18 296,75 Kč |
| 62 500 | 0,65226 Kč | 40 766,25 Kč |
| 125 000 | 0,60305 Kč | 75 381,25 Kč |
| 250 000 | 0,56169 Kč | 140 422,50 Kč |
| Unit Price without VAT: | 1,03381 Kč |
|---|---|
| Unit Price with VAT: | 1,25091 Kč |






