
SS16HL-TP | |
|---|---|
DigiKey Part Number | 353-SS16HL-TPTR-ND - Tape & Reel (TR) 353-SS16HL-TPCT-ND - Cut Tape (CT) 353-SS16HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD323HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| 2 000 | 1,59728 Kč | 3 194,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38766 Kč | 6 938,30 Kč |
| 10 000 | 1,25795 Kč | 12 579,50 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 25 000 | 1,11746 Kč | 27 936,50 Kč |
| 35 000 | 1,07342 Kč | 37 569,70 Kč |
| 50 000 | 1,03062 Kč | 51 531,00 Kč |
| 125 000 | 0,93667 Kč | 117 083,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




