GSTP0140S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSTP0160S

DigiKey Part Number
4786-GSTP0160STR-ND - Tape & Reel (TR)
4786-GSTP0160SCT-ND - Cut Tape (CT)
4786-GSTP0160SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSTP0160S
Description
DIODE SCHOTTKY 60V 1A SOD323HS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323HS
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,92600 Kč29,26 Kč
1001,80820 Kč180,82 Kč
5001,32362 Kč661,81 Kč
1 0001,16638 Kč1 166,38 Kč
2 0001,03356 Kč2 067,12 Kč
5 0000,88932 Kč4 446,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,75440 Kč11 316,00 Kč
30 0000,68638 Kč20 591,40 Kč
45 0000,65171 Kč29 326,95 Kč
75 0000,61273 Kč45 954,75 Kč
105 0000,58965 Kč61 913,25 Kč
150 0000,56722 Kč85 083,00 Kč
375 0000,52625 Kč197 343,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč