Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ18A-TP | |
|---|---|
DigiKey Part Number | SMCJ18A-TPMSTR-ND - Tape & Reel (TR) SMCJ18A-TPMSCT-ND - Cut Tape (CT) SMCJ18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,73250 Kč | 573,25 Kč |
| 500 | 4,53304 Kč | 2 266,52 Kč |
| 1 000 | 4,52717 Kč | 4 527,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46543 Kč | 13 396,29 Kč |
| 6 000 | 3,03995 Kč | 18 239,70 Kč |
| 15 000 | 2,87082 Kč | 43 062,30 Kč |
| 21 000 | 2,77067 Kč | 58 184,07 Kč |
| 30 000 | 2,67332 Kč | 80 199,60 Kč |
| 75 000 | 2,62475 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |








