Similar
Similar



SMCJ1.5KE480CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE480CA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE480CA-TP |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97393 Kč | 20 921,79 Kč |
| 6 000 | 6,46056 Kč | 38 763,36 Kč |
| 9 000 | 6,19905 Kč | 55 791,45 Kč |
| 15 000 | 6,03693 Kč | 90 553,95 Kč |
| Unit Price without VAT: | 6,97393 Kč |
|---|---|
| Unit Price with VAT: | 8,43846 Kč |


