Direct



1.5SMC480CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC480CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA/TR7 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,06332 Kč | 4 063,32 Kč |
| 1 500 | 3,82849 Kč | 5 742,73 Kč |
| 2 500 | 3,56445 Kč | 8 911,12 Kč |
| 3 500 | 3,40803 Kč | 11 928,10 Kč |
| 5 000 | 3,25595 Kč | 16 279,75 Kč |
| 12 500 | 2,92200 Kč | 36 525,00 Kč |
| 25 000 | 2,71565 Kč | 67 891,25 Kč |
| 50 000 | 2,61766 Kč | 130 883,00 Kč |
| Unit Price without VAT: | 4,52338 Kč |
|---|---|
| Unit Price with VAT: | 5,47329 Kč |


