


1.5SMC480CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC480CA/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC480CA/TR13CT-ND - Cut Tape (CT) 13-1.5SMC480CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480CA/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 4,88540 Kč | 2 442,70 Kč |
| 1 000 | 4,38837 Kč | 4 388,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47811 Kč | 10 434,33 Kč |
| 6 000 | 3,18326 Kč | 19 099,56 Kč |
| 9 000 | 3,03304 Kč | 27 297,36 Kč |
| 15 000 | 2,86421 Kč | 42 963,15 Kč |
| 21 000 | 2,76423 Kč | 58 048,83 Kč |
| 30 000 | 2,72237 Kč | 81 671,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

