


SMBJ5369B-TP | |
|---|---|
DigiKey Part Number | SMBJ5369B-TPMSTR-ND - Tape & Reel (TR) SMBJ5369B-TPMSCT-ND - Cut Tape (CT) SMBJ5369B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5369B-TP |
Description | DIODE ZENER 51V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5369B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 27 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 6,31100 Kč | 63,11 Kč |
| 100 | 4,70760 Kč | 470,76 Kč |
| 500 | 4,61342 Kč | 2 306,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61343 Kč | 13 840,29 Kč |
| 6 000 | 2,62854 Kč | 15 771,24 Kč |
| 9 000 | 2,49981 Kč | 22 498,29 Kč |
| 15 000 | 2,35511 Kč | 35 326,65 Kč |
| 21 000 | 2,26940 Kč | 47 657,40 Kč |
| 30 000 | 2,18612 Kč | 65 583,60 Kč |
| 75 000 | 2,08300 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |











