
SMZJ3806B-E3/5B | |
---|---|
DigiKey Part Number | SMZJ3806B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMZJ3806B-E3/5B |
Description | DIODE ZENER 51V 1.5W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 200 | 3,09859 Kč | 9 915,49 Kč |
6 400 | 2,83295 Kč | 18 130,88 Kč |
9 600 | 2,69757 Kč | 25 896,67 Kč |
16 000 | 2,54545 Kč | 40 727,20 Kč |
22 400 | 2,45535 Kč | 54 999,84 Kč |
32 000 | 2,36780 Kč | 75 769,60 Kč |
80 000 | 2,30172 Kč | 184 137,60 Kč |
Unit Price without VAT: | 3,09859 Kč |
---|---|
Unit Price with VAT: | 3,74929 Kč |