


3SMBJ5942B-TP | |
---|---|
DigiKey Part Number | 3SMBJ5942BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5942BTPMSCT-ND - Cut Tape (CT) 3SMBJ5942BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5942B-TP |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,39500 Kč | 43,95 Kč |
100 | 2,97870 Kč | 297,87 Kč |
500 | 2,29130 Kč | 1 145,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,22506 Kč | 6 675,18 Kč |
6 000 | 1,87283 Kč | 11 236,98 Kč |
9 000 | 1,77490 Kč | 15 974,10 Kč |
15 000 | 1,66480 Kč | 24 972,00 Kč |
21 000 | 1,59960 Kč | 33 591,60 Kč |
30 000 | 1,53620 Kč | 46 086,00 Kč |
75 000 | 1,39710 Kč | 104 782,50 Kč |
150 000 | 1,37999 Kč | 206 998,50 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |