


SMB15J36AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J36AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB15J36AHE3-TPCT-ND - Cut Tape (CT) 353-SMB15J36AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB15J36AHE3-TP |
Description | 1500W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.82A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.82A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,40860 Kč | 640,86 Kč |
| 500 | 4,88582 Kč | 2 442,91 Kč |
| 1 000 | 4,39446 Kč | 4 394,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76998 Kč | 11 309,94 Kč |
| 6 000 | 3,45533 Kč | 20 731,98 Kč |
| 9 000 | 3,29496 Kč | 29 654,64 Kč |
| 15 000 | 3,11480 Kč | 46 722,00 Kč |
| 21 000 | 3,00812 Kč | 63 170,52 Kč |
| 30 000 | 2,90443 Kč | 87 132,90 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |






