Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SMA6J5.0A-TP | |
|---|---|
DigiKey Part Number | SMA6J5.0A-TPMSTR-ND - Tape & Reel (TR) SMA6J5.0A-TPMSCT-ND - Cut Tape (CT) SMA6J5.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0A-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,86500 Kč | 286,50 Kč |
| 500 | 2,12512 Kč | 1 062,56 Kč |
| 1 000 | 1,88586 Kč | 1 885,86 Kč |
| 2 000 | 1,68414 Kč | 3 368,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46528 Kč | 7 326,40 Kč |
| 10 000 | 1,32986 Kč | 13 298,60 Kč |
| 15 000 | 1,26080 Kč | 18 912,00 Kč |
| 25 000 | 1,18320 Kč | 29 580,00 Kč |
| 35 000 | 1,13723 Kč | 39 803,05 Kč |
| 50 000 | 1,09254 Kč | 54 627,00 Kč |
| 125 000 | 0,99448 Kč | 124 310,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |







