



SMA6J5.0CA-TP | |
|---|---|
DigiKey Part Number | SMA6J5.0CA-TPMSTR-ND - Tape & Reel (TR) SMA6J5.0CA-TPMSCT-ND - Cut Tape (CT) SMA6J5.0CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA-TP |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 7,69800 Kč | 76,98 Kč |
| 100 | 4,91650 Kč | 491,65 Kč |
| 500 | 3,71304 Kč | 1 856,52 Kč |
| 1 000 | 3,32480 Kč | 3 324,80 Kč |
| 2 000 | 2,99773 Kč | 5 995,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,64328 Kč | 13 216,40 Kč |
| 10 000 | 2,42411 Kč | 24 241,10 Kč |
| 15 000 | 2,31242 Kč | 34 686,30 Kč |
| 25 000 | 2,18694 Kč | 54 673,50 Kč |
| 35 000 | 2,11262 Kč | 73 941,70 Kč |
| 50 000 | 2,04041 Kč | 102 020,50 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

