
SMAJ5.0A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ5.0A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ5.0A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-HP6AT/7 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,28600 Kč | 42,86 Kč |
| 100 | 2,68400 Kč | 268,40 Kč |
| 500 | 1,98738 Kč | 993,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,76185 Kč | 1 761,85 Kč |
| 2 000 | 1,57169 Kč | 3 143,38 Kč |
| 3 000 | 1,47452 Kč | 4 423,56 Kč |
| 5 000 | 1,36529 Kč | 6 826,45 Kč |
| 7 000 | 1,30052 Kč | 9 103,64 Kč |
| 10 000 | 1,23756 Kč | 12 375,60 Kč |
| 25 000 | 1,09923 Kč | 27 480,75 Kč |
| 50 000 | 1,01372 Kč | 50 686,00 Kč |
| 100 000 | 0,94182 Kč | 94 182,00 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |

