Similar
Similar
Similar
Similar




SMA6J12A-TP | |
|---|---|
DigiKey Part Number | SMA6J12A-TPMSTR-ND - Tape & Reel (TR) SMA6J12A-TPMSCT-ND - Cut Tape (CT) SMA6J12A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 100 | 2,68770 Kč | 268,77 Kč |
| 500 | 2,44878 Kč | 1 224,39 Kč |
| 1 000 | 2,01665 Kč | 2 016,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47881 Kč | 7 394,05 Kč |
| 10 000 | 1,46104 Kč | 14 610,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






