SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

SM24BHE3-TP

DigiKey Part Number
353-SM24BHE3-TPTR-ND - Tape & Reel (TR)
353-SM24BHE3-TPCT-ND - Cut Tape (CT)
353-SM24BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24BHE3-TP
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,03100 Kč70,31 Kč
1004,46890 Kč446,89 Kč
5003,36336 Kč1 681,68 Kč
1 0003,00594 Kč3 005,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55147 Kč7 654,41 Kč
6 0002,32231 Kč13 933,86 Kč
9 0002,20553 Kč19 849,77 Kč
15 0002,07425 Kč31 113,75 Kč
21 0001,99650 Kč41 926,50 Kč
30 0001,92094 Kč57 628,20 Kč
75 0001,78925 Kč134 193,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč