SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

HSM24BHE3-TP

DigiKey Part Number
353-HSM24BHE3-TPTR-ND - Tape & Reel (TR)
353-HSM24BHE3-TPCT-ND - Cut Tape (CT)
353-HSM24BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM24BHE3-TP
Description
TVS DIODE 24VWM 48VC SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.3V
Voltage - Clamping (Max) @ Ipp
48V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
384W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
27pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
105,45200 Kč54,52 Kč
1003,44590 Kč344,59 Kč
5002,57062 Kč1 285,31 Kč
1 0002,28771 Kč2 287,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92734 Kč5 782,02 Kč
6 0001,72610 Kč10 356,60 Kč
9 0001,55087 Kč13 957,83 Kč
15 0001,53178 Kč22 976,70 Kč
21 0001,48704 Kč31 227,84 Kč
30 0001,42706 Kč42 811,80 Kč
75 0001,40421 Kč105 315,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč