Diode 200 V 5A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK520AFLQ-TP

DigiKey Part Number
353-SK520AFLQ-TPTR-ND - Tape & Reel (TR)
353-SK520AFLQ-TPCT-ND - Cut Tape (CT)
353-SK520AFLQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK520AFLQ-TP
Description
DIODE SCHOTTKY 200V 5A DO221AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,73000 Kč107,30 Kč
1006,92090 Kč692,09 Kč
5005,27680 Kč2 638,40 Kč
1 0004,74618 Kč4 746,18 Kč
2 0004,29934 Kč8 598,68 Kč
5 0003,81550 Kč19 077,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,51639 Kč35 163,90 Kč
20 0003,26490 Kč65 298,00 Kč
30 0003,13679 Kč94 103,70 Kč
50 0002,99292 Kč149 646,00 Kč
70 0002,90774 Kč203 541,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč