


SK320BQ-LTP | |
|---|---|
DigiKey Part Number | 353-SK320BQ-LTPTR-ND - Tape & Reel (TR) 353-SK320BQ-LTPCT-ND - Cut Tape (CT) 353-SK320BQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK320BQ-LTP |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK320BQ-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,39720 Kč | 539,72 Kč |
| 500 | 4,08918 Kč | 2 044,59 Kč |
| 1 000 | 3,66670 Kč | 3 666,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12950 Kč | 9 388,50 Kč |
| 6 000 | 2,71545 Kč | 16 292,70 Kč |
| 9 000 | 2,57844 Kč | 23 205,96 Kč |
| 15 000 | 2,52277 Kč | 37 841,55 Kč |
| 21 000 | 2,47391 Kč | 51 952,11 Kč |
| 30 000 | 2,38466 Kč | 71 539,80 Kč |
| 75 000 | 2,30707 Kč | 173 030,25 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |











