


SIL08N03-TP | |
|---|---|
DigiKey Part Number | SIL08N03-TPMSTR-ND - Tape & Reel (TR) SIL08N03-TPMSCT-ND - Cut Tape (CT) SIL08N03-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL08N03-TP |
Description | MOSFET N-CH 30V 8A SOT23-6L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tc) 1.6W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,31494 Kč | 3 157,47 Kč |
| 1 000 | 5,70516 Kč | 5 705,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93040 Kč | 14 791,20 Kč |
| 6 000 | 4,54019 Kč | 27 241,14 Kč |
| 9 000 | 4,34143 Kč | 39 072,87 Kč |
| 15 000 | 4,11809 Kč | 61 771,35 Kč |
| 21 000 | 3,99224 Kč | 83 837,04 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |









