
DMN12M8UCA10-7 | |
|---|---|
DigiKey Part Number | 31-DMN12M8UCA10-7-ND |
Manufacturer | |
Manufacturer Product Number | DMN12M8UCA10-7 |
Description | MOSFET 2N-CH 12V X4-DSN3015-10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 1.4W Surface Mount X4-DSN3015-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1.11mA | |
Gate Charge (Qg) (Max) @ Vgs | 36.4nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2504pF @ 10V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | X4-DSN3015-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 10,17770 Kč | 1 017,77 Kč |
| 500 | 7,87676 Kč | 3 938,38 Kč |
| 1 000 | 7,13533 Kč | 7 135,33 Kč |
| 2 000 | 6,51148 Kč | 13 022,96 Kč |
| 5 000 | 5,83614 Kč | 29 180,70 Kč |
| 10 000 | 5,41879 Kč | 54 187,90 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |









