


SICWT40120G6M-BP | |
|---|---|
DigiKey Part Number | 353-SICWT40120G6M-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICWT40120G6M-BP |
Description | SIC SCHOTTKY DIODE,TO-247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 40 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 2770pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 360 | 76,85792 Kč | 27 668,85 Kč |
| 720 | 72,08060 Kč | 51 898,03 Kč |
| 1 080 | 69,81835 Kč | 75 403,82 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |




