
SICB2065XG5M-TP | |
|---|---|
DigiKey Part Number | 353-SICB2065XG5M-TPCT-ND - Cut Tape (CT) 353-SICB2065XG5M-TPDKR-ND - Digi-Reel® 353-SICB2065XG5M-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | SICB2065XG5M-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 86A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 86A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 2530pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 112,78000 Kč | 1 127,80 Kč |
| 100 | 82,30590 Kč | 8 230,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 66,42088 Kč | 53 136,70 Kč |
| 1 600 | 64,30638 Kč | 102 890,21 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |





