New Product
Diode 650 V 93A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 93A Through Hole TO-247AD
TO-247-2

SICWT5065G5M-BP

DigiKey Part Number
353-SICWT5065G5M-BP-ND
Manufacturer
Manufacturer Product Number
SICWT5065G5M-BP
Description
SIC SCHOTTKY DIODE,TO-247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 650 V 93A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
93A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 50 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 650 V
Capacitance @ Vr, F
2530pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 80081,62459 Kč146 924,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,62459 Kč
Unit Price with VAT:98,76575 Kč