



SI3407HE3-TP | |
|---|---|
DigiKey Part Number | 353-SI3407HE3-TPTR-ND - Tape & Reel (TR) 353-SI3407HE3-TPCT-ND - Cut Tape (CT) 353-SI3407HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3407HE3-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A 1.3W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 2,83138 Kč | 1 415,69 Kč |
| 1 000 | 2,52081 Kč | 2 520,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12556 Kč | 6 376,68 Kč |
| 6 000 | 1,92622 Kč | 11 557,32 Kč |
| 9 000 | 1,82459 Kč | 16 421,31 Kč |
| 15 000 | 1,71034 Kč | 25 655,10 Kč |
| 21 000 | 1,64267 Kč | 34 496,07 Kč |
| 30 000 | 1,57689 Kč | 47 306,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



