


NVMFD5C478NT1G | |
|---|---|
DigiKey Part Number | NVMFD5C478NT1GOSTR-ND - Tape & Reel (TR) NVMFD5C478NT1GOSCT-ND - Cut Tape (CT) NVMFD5C478NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C478NT1G |
Description | MOSFET 2N-CH 40V 9.8A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9.8A (Ta), 27A (Tc) 3.1W (Ta), 23W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9.8A (Ta), 27A (Tc) | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 325pF @ 25V | |
Power - Max | 3.1W (Ta), 23W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 100 | 24,42490 Kč | 2 442,49 Kč |
| 500 | 19,58484 Kč | 9 792,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,10827 Kč | 24 162,41 Kč |
| 3 000 | 15,00342 Kč | 45 010,26 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



