



SI01P10-TP | |
|---|---|
DigiKey Part Number | 353-SI01P10-TPTR-ND - Tape & Reel (TR) 353-SI01P10-TPCT-ND - Cut Tape (CT) 353-SI01P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI01P10-TP |
Description | MOSFET P-CH 100V 1A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1A (Tj) 770mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI01P10-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 800mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 388 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,47890 Kč | 447,89 Kč |
| 500 | 3,37018 Kč | 1 685,09 Kč |
| 1 000 | 3,01237 Kč | 3 012,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55728 Kč | 7 671,84 Kč |
| 6 000 | 2,32780 Kč | 13 966,80 Kč |
| 9 000 | 2,21086 Kč | 19 897,74 Kč |
| 15 000 | 2,07939 Kč | 31 190,85 Kč |
| 21 000 | 2,00153 Kč | 42 032,13 Kč |
| 30 000 | 1,92586 Kč | 57 775,80 Kč |
| 75 000 | 1,79533 Kč | 134 649,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











