


RB521S-30DP-TP | |
|---|---|
DigiKey Part Number | RB521S-30DP-TPMSTR-ND - Tape & Reel (TR) RB521S-30DP-TPMSCT-ND - Cut Tape (CT) RB521S-30DP-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30DP-TP |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | RB521S-30DP-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,34700 Kč | 33,47 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,21627 Kč | 1 216,27 Kč |
| 2 000 | 1,15744 Kč | 2 314,88 Kč |
| 5 000 | 1,06092 Kč | 5 304,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76538 Kč | 7 653,80 Kč |
| 20 000 | 0,75780 Kč | 15 156,00 Kč |
| 30 000 | 0,74583 Kč | 22 374,90 Kč |
| 50 000 | 0,71703 Kč | 35 851,50 Kč |
| 70 000 | 0,65781 Kč | 46 046,70 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











