
ECS-250-8-47B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-47B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-8-47B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-47B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-47B2-CTN-TR |
Description | CRYSTAL 25 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 9,08800 Kč | 227,20 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 8,34880 Kč | 834,88 Kč |
| 250 | 7,89524 Kč | 1 973,81 Kč |
| 500 | 7,56852 Kč | 3 784,26 Kč |
| 1 000 | 7,25523 Kč | 7 255,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78550 Kč | 20 356,50 Kč |
| 6 000 | 6,50501 Kč | 39 030,06 Kč |
| 9 000 | 6,34641 Kč | 57 117,69 Kč |
| 15 000 | 6,15213 Kč | 92 281,95 Kč |
| 21 000 | 6,02752 Kč | 126 577,92 Kč |
| 30 000 | 5,89823 Kč | 176 946,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



