MS8050-L-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,63967 Kč
Datasheet

Similar


onsemi
In Stock: 8 109
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 149 235
Unit Price: 10,08000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 497
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 988 160
Unit Price: 3,15000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 25 864
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 66 408
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18 005
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 544
Unit Price: 9,66000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

MS8050-L-TP

DigiKey Part Number
353-MS8050-L-TP-ND
Manufacturer
Manufacturer Product Number
MS8050-L-TP
Description
TRANS NPN 40V 0.8A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Bulk
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS8050-H-TPMCC (Micro Commercial Components)0353-MS8050-H-TP-ND0,63967 KčParametric Equivalent
BCW65ALT1Gonsemi8 109488-BCW65ALT1GCT-ND4,41000 KčSimilar
BSR14onsemi149 235BSR14CT-ND10,08000 KčSimilar
MMBT2222A-GComchip Technology2 497641-1942-1-ND5,67000 KčSimilar
MMBT2222ALT1Gonsemi988 160MMBT2222ALT1GOSCT-ND3,15000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0000,66438 Kč1 993,14 Kč
Unit Price without VAT:0,66438 Kč
Unit Price with VAT:0,80390 Kč