



MMXZ5230B-TP | |
|---|---|
DigiKey Part Number | MMXZ5230B-TPMSTR-ND - Tape & Reel (TR) MMXZ5230B-TPMSCT-ND - Cut Tape (CT) MMXZ5230B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5230B-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ4V7BSF-7 | Diodes Incorporated | 0 | DDZ4V7BSF-7DITR-ND | 0,00000 Kč | Similar |
| MM3Z4V7B | onsemi | 76 256 | MM3Z4V7BCT-ND | 5,04000 Kč | Similar |
| MM3Z4V7C | onsemi | 9 447 | MM3Z4V7CCT-ND | 4,62000 Kč | Similar |
| PZU4.7B2,115 | Nexperia USA Inc. | 2 601 | 1727-3744-1-ND | 5,04000 Kč | Similar |
| MMSZ5230BS-7-F | Diodes Incorporated | 12 015 | MMSZ5230BS-FDICT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 500 | 0,89368 Kč | 446,84 Kč |
| 1 000 | 0,78218 Kč | 782,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63967 Kč | 1 919,01 Kč |
| 6 000 | 0,56751 Kč | 3 405,06 Kč |
| 9 000 | 0,53064 Kč | 4 775,76 Kč |
| 15 000 | 0,48916 Kč | 7 337,40 Kč |
| 21 000 | 0,46456 Kč | 9 755,76 Kč |
| 30 000 | 0,44062 Kč | 13 218,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

