Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5230BS-7-F

DigiKey Part Number
MMSZ5230BS-FDITR-ND - Tape & Reel (TR)
MMSZ5230BS-FDICT-ND - Cut Tape (CT)
MMSZ5230BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230BS-7-F
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 015
Factory Stock: 42 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,02000 Kč202,00 Kč
5001,47910 Kč739,55 Kč
1 0001,30398 Kč1 303,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08070 Kč3 242,10 Kč
6 0000,96783 Kč5 806,98 Kč
9 0000,91026 Kč8 192,34 Kč
15 0000,84551 Kč12 682,65 Kč
21 0000,80713 Kč16 949,73 Kč
30 0000,76981 Kč23 094,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč