
PZU4.7B2,115 | |
|---|---|
DigiKey Part Number | 1727-3744-2-ND - Tape & Reel (TR) 1727-3744-1-ND - Cut Tape (CT) 1727-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7B2,115 |
Description | DIODE ZENER 4.7V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7S-TP | MCC (Micro Commercial Components) | 1 960 | BZT52C4V7S-TPMSCT-ND | 0,12000 Kč | Similar |
| BZX84JB4V7H RRG | Taiwan Semiconductor Corporation | 4 088 | 1801-BZX84JB4V7HRRGCT-ND | 0,18000 Kč | Similar |
| D3Z4V7BF-7 | Diodes Incorporated | 3 | 31-D3Z4V7BF-7CT-ND | 0,16000 Kč | Similar |
| MM3Z4V7C | onsemi | 9 447 | MM3Z4V7CCT-ND | 0,17000 Kč | Similar |
| MM5Z4V7ST1G | onsemi | 38 339 | MM5Z4V7ST1GOSCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 500 | 1,38418 Kč | 692,09 Kč |
| 1 000 | 1,22061 Kč | 1 220,61 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

