
D3Z4V7BF-7 | |
|---|---|
DigiKey Part Number | 31-D3Z4V7BF-7TR-ND - Tape & Reel (TR) 31-D3Z4V7BF-7CT-ND - Cut Tape (CT) 31-D3Z4V7BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z4V7BF-7 |
Description | DIODE ZENER 4.65V 400MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.65 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z4V7BF-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU4.7B2,115 | Nexperia USA Inc. | 2 601 | 1727-3744-1-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16202 Kč | 581,01 Kč |
| 1 000 | 1,02092 Kč | 1 020,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84104 Kč | 2 523,12 Kč |
| 6 000 | 0,75015 Kč | 4 500,90 Kč |
| 9 000 | 0,70374 Kč | 6 333,66 Kč |
| 15 000 | 0,65153 Kč | 9 772,95 Kč |
| 21 000 | 0,62057 Kč | 13 031,97 Kč |
| 30 000 | 0,59046 Kč | 17 713,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

