Diode 100 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

MMDL914-TP

DigiKey Part Number
MMDL914-TPMSTR-ND - Tape & Reel (TR)
MMDL914-TPMSCT-ND - Cut Tape (CT)
MMDL914-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDL914-TP
Description
DIODE STANDARD 100V 200MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMDL914-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,38600 Kč13,86 Kč
1000,84410 Kč84,41 Kč
5000,60726 Kč303,63 Kč
1 0000,53251 Kč532,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45734 Kč1 372,02 Kč
6 0000,43886 Kč2 633,16 Kč
9 0000,43249 Kč3 892,41 Kč
15 0000,30941 Kč4 641,15 Kč
30 0000,29278 Kč8 783,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč