MMBZ18VCQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,00310 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 900
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,08057 Kč
Datasheet
New at DigiKey
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBZ18VCQ-TP

DigiKey Part Number
353-MMBZ18VCQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ18VCQ-TP
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14.5V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
79pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96570 Kč2 897,10 Kč
6 0000,86431 Kč5 185,86 Kč
9 0000,81260 Kč7 313,40 Kč
15 0000,75440 Kč11 316,00 Kč
21 0000,71992 Kč15 118,32 Kč
30 0000,68638 Kč20 591,40 Kč
75 0000,61273 Kč45 954,75 Kč
150 0000,56722 Kč85 083,00 Kč
300 0000,52896 Kč158 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,96570 Kč
Unit Price with VAT:1,16850 Kč