
MMBZ18VCL,215 | |
|---|---|
DigiKey Part Number | 1727-2658-2-ND - Tape & Reel (TR) 1727-2658-1-ND - Cut Tape (CT) 1727-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VCL,215 |
Description | TVS DIODE 14.5VWM 25VC TO236AB |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ18VCL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04015 Kč | 3 120,45 Kč |
| 6 000 | 0,93213 Kč | 5 592,78 Kč |
| 9 000 | 0,87701 Kč | 7 893,09 Kč |
| 15 000 | 0,81501 Kč | 12 225,15 Kč |
| 21 000 | 0,77826 Kč | 16 343,46 Kč |
| 30 000 | 0,74253 Kč | 22 275,90 Kč |
| 75 000 | 0,66408 Kč | 49 806,00 Kč |
| 150 000 | 0,61559 Kč | 92 338,50 Kč |
| 300 000 | 0,57888 Kč | 173 664,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

