MMBTA56-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45663 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet

Upgrade


onsemi
In Stock: 6 147
Unit Price: 5,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 792
Unit Price: 10,82000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 717
Unit Price: 10,82000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 042
Unit Price: 14,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 98
Unit Price: 5,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 362 000
Unit Price: 1,04030 Kč
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMBTA56-TP-HF

DigiKey Part Number
353-MMBTA56-TP-HF-ND
Manufacturer
Manufacturer Product Number
MMBTA56-TP-HF
Description
TRANS PNP 80V 0.5A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.