Similar
Similar
Similar
Similar
Similar




MMBD4448WT-TP | |
|---|---|
DigiKey Part Number | 353-MMBD4448WT-TPTR-ND - Tape & Reel (TR) 353-MMBD4448WT-TPCT-ND - Cut Tape (CT) 353-MMBD4448WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448WT-TP |
Description | DIODE STANDARD 75V 250MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,03436 Kč | 517,18 Kč |
| 1 000 | 0,90753 Kč | 907,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74571 Kč | 2 237,13 Kč |
| 6 000 | 0,66378 Kč | 3 982,68 Kč |
| 9 000 | 0,62198 Kč | 5 597,82 Kč |
| 15 000 | 0,57494 Kč | 8 624,10 Kč |
| 21 000 | 0,54704 Kč | 11 487,84 Kč |
| 30 000 | 0,51992 Kč | 15 597,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




