
MMBD4148W-7 | |
|---|---|
DigiKey Part Number | MMBD4148WDITR-ND - Tape & Reel (TR) MMBD4148WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD4148W-7 |
Description | DIODE STANDARD 75V 150MA SOT323 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,21044 Kč | 36 313,20 Kč |
| 75 000 | 1,14565 Kč | 85 923,75 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



